EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 2.8 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 1.5 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.327@300mA |
Line Regulation | 15mV |
Load Regulation | 30mV |
Maximum Quiescent Current (mA) | 0.00068 |
Maximum Power Dissipation (mW) | 800 |
Special Features | Inrush Current Protection|Over Current Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.21(Max) |
Package Width | 0.65 |
Package Length | 0.65 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WCSP-F |
Pin Count | 4 |