VishayTCRT1010Photointerrupters
Photointerrupter Reflective Phototransistor 4-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 2.5 mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
