BournsTCS-DL004-500-WHSurge Suppressors
Surge Suppressors Surface Mount Transient Voltage Surge Suppressors
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Transient Voltage Surge Suppressors | |
Transient Suppression Diode | |
-55 | |
125 | |
Tape and Reel | |
3.6(Max) | |
4.1(Max) | |
0.9(Max) | |
Surface Mount |
Protect your electronics and appliances with the help of this TCS-DL004-500-WH surge transient voltage surge suppressors suppressor manufactured from Bourns. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Mount your surge suppressor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with transient suppression diode technology. This product is 3.6(Max) mm long, 0.9(Max) mm tall and 4.1(Max) mm deep.