ams OSRAMTCS3200D-TRAmbient Light Sensors
Light to Frequency Ambient Light Sensor Digital 5V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
Light to Frequency | |
Digital | |
0.4 | |
4.5(Typ) | |
2.7 | |
5 | |
5.5 | |
1400 | |
-40 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5.3(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |