Toshiba TCS40DPR,LF Hall Effect Sensors
Hall Effect Sensor 5mA Omnipolar 2.5V/3.3V/5V 3-Pin SOT-23F T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
Module | |
9 | |
14 | |
44 | |
5 | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
1100 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.8 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
3 | |
Lead Shape | Flat |
