EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 9030.33.38.00 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Sensing Current Type | AC |
Typical RMS Primary Current (A) | 5 |
Accuracy (%) | ±0.25 |
Typical Response Time (us) | 0.3 |
Minimum Operating Supply Voltage (V) | 10 |
Typical Operating Supply Voltage (V) | 12|15|18|24 |
Maximum Operating Supply Voltage (V) | 30 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Mounting | Screw |
Package Height | 50.8 |
Package Width | 44.5 |
Package Length | 50.8 |
PCB changed | 2 |
Pin Count | 2 |