VishayTCST2300Photointerrupters
Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.1(Max) mm |
Package Width | 6.3 mm |
Package Length | 24.5 mm |
PCB changed | 4 |
4 |
EDA / CAD Models |