Top Purchased
VishayTCUT1600X01Photointerrupters
Photointerrupter Transmissive 3mm Photodiode Automotive AEC-Q101 6-Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Transmissive | |
2 | |
3 | |
0.3 | |
950 | |
150000 | |
150000 | |
Photodiode | |
25 | |
20 | |
20 | |
5 | |
37.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.7 |
Package Width | 5.5 |
Package Length | 4 |
PCB changed | 6 |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |