STMicroelectronicsTD310IDGate and Power Drivers
Driver 0.6A 3-OUT Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
Never worry about transistors not switching by using this TD310ID power driver by STMicroelectronics. This device has a maximum propagation delay time of 400 ns. This device has a minimum operating supply voltage of 4 V and a maximum of 16 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |