STMicroelectronicsTD350ETRGate and Power Drivers
Driver 5V 2-OUT High Side Inv 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Switch on or off your high-power transistors with this TD350ETR power driver from STMicroelectronics. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |