STMicroelectronicsTD352IDTGate and Power Drivers

Driver 5V 1-OUT High Side/Low Side Half Brdg Inv 8-Pin SO N T/R

Switch between states in a high power transistor by using this TD352IDT power driver developed by STMicroelectronics. This device has a maximum propagation delay time of 500 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

2,547 parts: Ships today

    Total$1.37Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $1.368
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Morocco
      • In Stock: 47 parts
      • Price: $1.368
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Morocco
      • In Stock: 2,500 parts
      • Price: $1.1336