ToshibaTD62003AFG (5,S)Darlington BJT
Trans Darlington NPN 50V 0.5A 625mW 16-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
50 | |
Bipolar | |
0.5 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
1000@350mA@2V | |
625 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |