ToshibaTD62003APG(5,J,S)Darlington BJT
Trans Darlington NPN 50V 0.5A 1470mW 16-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
50 | |
Bipolar | |
0.5 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
1000@350mA@2V | |
1470 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |