ToshibaTD62064BFG(O)Darlington BJT
Trans Darlington NPN 80V 1.5A 1400mW 18-Pin(16+2Tab) HSOP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Quad | |
4 | |
80 | |
Bipolar | |
1.5 | |
1.25@0.75A|1.6@1.25A | |
1500(Typ)@1.25A@2V | |
1400 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.4 |
Package Length | 13 |
PCB changed | 16 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
18 | |
Lead Shape | Gull-wing |