ToshibaTD62064BP1G(O,J)Darlington BJT
Trans Darlington NPN 80V 1.5A 2700mW 16-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Quad | |
4 | |
80 | |
Bipolar | |
1.5 | |
1.25@0.75A|1.6@1.25A | |
1500(Typ)@1.25A@2V | |
2700 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 19.75(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |