ToshibaTD62081APG(5,J)Darlington BJT
Trans Darlington NPN 50V 0.5A 1470mW 18-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Octal Common Emitter | |
8 | |
50 | |
0.5 | |
1.1@100mA|1.3@200mA|1.6@350mA | |
1000@350mA@2V | |
1470 | |
-40 | |
85 | |
500 to 3600 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 24.6 mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |