ToshibaTD62084AFG(5,S)Darlington BJT
Trans Darlington NPN 50V 0.5A 960mW 18-Pin SOP
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Octal Common Emitter | |
8 | |
50 | |
30 | |
0.5 | |
1.1@100mA|1.3@200mA|1.6@350mA | |
1000@350mA@2V | |
960 | |
-40 | |
85 | |
500 to 3600 | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 7 |
Package Length | 12.5 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOP |
18 | |
Lead Shape | Gull-wing |