ToshibaTD62104FG(5,EL)Darlington BJT
Trans Darlington NPN 25V 0.5A 625mW 16-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
25 | |
Bipolar | |
0.5 | |
1.8@100mA|2.2@350mA|2@200mA | |
1000@350mA@2V | |
625 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |