ToshibaTD62105PG(5,J)Darlington BJT
Trans Darlington NPN 25V 0.5A 1000mW 16-Pin PDIP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
25 | |
Bipolar | |
0.5 | |
2.2@350mA|2@200mA|1.8@100mA | |
1000@350mA@2V | |
1000 | |
-30 | |
75 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 19.75(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |