ToshibaTD62164AFG(5)Darlington BJT
Trans Darlington NPN 50V 0.7A 1400mW 18-Pin(16+2Tab) HSOP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Quad | |
4 | |
50 | |
Bipolar | |
0.7 | |
2000@500mA@2V | |
1400 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.4 |
Package Length | 13.5(Max) |
PCB changed | 16 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
18 | |
Lead Shape | Gull-wing |