ToshibaTD62164APG(5,J)Darlington BJT
Trans Darlington NPN 50V 0.7A 2700mW 16-Pin PDIP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Quad | |
4 | |
50 | |
Bipolar | |
0.7 | |
2000@500mA@2V | |
2700 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |