ToshibaTD62308APG(O,J,S)Darlington BJT
Trans Darlington NPN/PNP 50V 1.5A 2700mW 16-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Quad | |
4 | |
50 | |
Bipolar | |
1.5 | |
1.3@0.75A|1.8@1.25A | |
2700 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |