ToshibaTD62382AF(5,EL)Darlington BJT
Trans Darlington NPN/PNP 50V 0.05A 960mW 18-Pin SOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Octal | |
8 | |
50 | |
Bipolar | |
0.05 | |
0.23@40mA | |
960 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 7 mm |
Package Length | 13(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOP |
18 | |
Lead Shape | Gull-wing |