ToshibaTD62382APG(5)Darlington BJT
Trans Darlington NPN/PNP 50V 0.05A 1470mW 18-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Octal | |
8 | |
50 | |
Bipolar | |
0.05 | |
0.23@40mA | |
1470 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.5 mm |
Package Width | 6.4 mm |
Package Length | 25.1(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |