ToshibaTD62502FG(O)Digital BJT - Pre-Biased
Trans Digital BJT NPN 35V 0.2A 625mW 16-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
35 | |
Bipolar | |
200 | |
50@10mA@10V | |
10.5 | |
0.2@10mA|0.8@150mA | |
1.05 | |
625 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |