ToshibaTD62783AFNG(5SEL)Darlington BJT
Trans Darlington NPN/PNP 50V 0.5A 960mW 18-Pin SSOP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Octal Common Emitter | |
8 | |
Bipolar | |
0.5 | |
1.8@100mA|1.9@225mA|2@350mA | |
960 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 4.4 |
Package Length | 6.8(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
18 | |
Lead Shape | Gull-wing |