ToshibaTD62783AFNG(O,S)Darlington BJT
Trans Darlington NPN/PNP 50V 0.5A 960mW 18-Pin SSOP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Octal Common Emitter | |
8 | |
50 | |
Bipolar | |
0.5 | |
1.8@100mA|1.9@225mA|2@350mA | |
960 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 4.4 mm |
Package Length | 6.8(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
18 | |
Lead Shape | Gull-wing |
This npn and PNP TD62783AFNG(O,S) Darlington transistor from Toshiba amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.8@100mA|1.9@225mA|2@350mA V. Its maximum power dissipation is 960 mW. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.