C&KTDA04H0SB1Switch DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

This TDA04H0SB1 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDA04H0SB1 DIP switch has a gull wing termination style. This product is 6.21 mm long and 8.12 mm. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm.

Import TariffMay apply to this part

46,897 parts: Ships today

    Total$1.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 46,897 parts
      • Price: $1.0952