C&KTDA08H0SB1Switch DIP

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

This TDA08H0SB1 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDA08H0SB1 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 11.29 mm long and 8.12 mm. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

400 parts: Ships today

    Total$83.58Price for 37

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $2.259