NXP SemiconductorsTDA19977BHV15C1:Transceivers Misc
HDMI Receiver 3RX 400Kbps 144-Pin HLQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HDMI Receiver | |
3 | |
400Kbps | |
HDMI 1.3a|ITU-R BT.601 | |
1.71|3.135 | |
1.8|3.3 | |
1.89|3.465 | |
453(Typ) | |
Dual | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 20.1(Max) mm |
Package Length | 20.1(Max) mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | HLQFP |
144 |