Infineon Technologies AGTDA4863GXUMA2Power Factor Correction - PFC
Power Factor Correction Controller 0.02mA 8-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
DCM | |
Boost | |
-0.3 | |
20 | |
0.02 | |
10 | |
12.5 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
Thanks to Infineon Technologies' power factor correction TDA4863GXUMA2 power factor improvement, you will be able to cut down on energy costs and put money back into your pocket. It operates in DCM mode. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a start-up supply current of 0.02 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.