Infineon Technologies AGTDA5225XUMA1RF Transceivers
RF Receiver ASK/FSK 3.3V/5V Automotive AEC-Q100 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Unknown |
Receiver | |
ASK/FSK | |
500 to 1500 | |
928 | |
300 to 320|425 to 450|863 to 870|902 to 928 | |
3V|4.5V | |
3.3V|5V | |
3.6V|5.5V | |
100 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |