Infineon Technologies AGTDA7200XUMA1RF Transceivers
RF Receiver ASK/FSK 5V 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Receiver | |
ASK/FSK | |
100KBd | |
0.04 to 100 | |
23 | |
5 to 23 | |
4.5V | |
5V | |
5.5V | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |