STMicroelectronicsTDA7265AAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 32W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.7 mm |
Package Width | 5(Max) mm |
Package Length | 19.6(Min) mm |
PCB changed | 11 |
Tab | Tab |
Supplier Package | MULTIWATT V |
11 |
Do you want a stronger sound? Implement this TDA7265A class D amplifier from STMicroelectronics. This audio amplifier can handle a current up to 4500 mA. Its maximum power dissipation is 30000 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±9|±12|±15|±18|±24 V, with a minimum of ±5 V and maximum of ±25 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -20 °C to 85 °C. This device uses dual power supplies.
EDA / CAD Models |