STMicroelectronicsTDA7265BAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 30W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.7 |
Package Width | 5(Max) |
Package Length | 19.6(Min) |
PCB changed | 11 |
Tab | Tab |
Supplier Package | MULTIWATT V |
11 |
Easily drive a low impedance, inductive speaker load with this TDA7265B class D amplifier from STMicroelectronics which will amplify and buffer audio signals. Its maximum power dissipation is 40000 mW. This audio amplifier can handle a current up to 4000(Typ)@±23V mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a single output signal. Its typical dual supply voltage is ±9|±12|±15|±18|±24 V, with a minimum of ±8 V and maximum of ±33 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device uses dual power supplies.
EDA / CAD Models |