STMicroelectronicsTDA7269AAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.7 |
Package Width | 5(Max) |
Package Length | 19.6(Min) |
PCB changed | 11 |
Tab | Tab |
Supplier Package | MULTIWATT V |
11 | |
Lead Shape | Formed |
Implement this TDA7269A class D amplifier from STMicroelectronics. This audio amplifier can handle a current up to 3000 mA. Its maximum power dissipation is 40000 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a single output signal. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±20 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.
EDA / CAD Models |