STMicroelectronicsTDA7376PDTRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 37W Class-AB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Supplier Package | PowerSO Slug Up |
36 | |
Lead Shape | Gull-wing |
It's quick to enhance the sound at your output by applying this TDA7376PDTR class D amplifier from STMicroelectronics. Its maximum power dissipation is 36000 mW. This audio amplifier can handle a current up to 8000 mA. It has a differential input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 150 °C. Its typical PSRR is 55 dB. This device uses a single power supply.
EDA / CAD Models |