EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Unknown |
Function | Speaker |
Amplifier Type | Class-AB |
Rail to Rail | Rail to Rail Output |
THDN | 0.03%@4Ohm@15W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Maximum Output Current (mA) | 6000 |
Minimum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 12|15|9 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Quiescent Current (mA) | 150@14.4V |
Power Supply Type | Single |
Maximum Output Power x Channels @ Load (W) | 45x1@3.2Ohm |
Typical Output Power x Channels @ Load (W) | 32x1@3.2Ohm |
Maximum Power Dissipation (mW) | 43000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.15 |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Supplier Package | PowerSO Slug Up |
Pin Count | 20 |