STMicroelectronicsTDA7418TRAudio Processors
Audio Processor Bass/Middle/Treble Automotive AEC-Q100 20-Pin SO
Compliant | |
EAR99 | |
Obsolete | |
TDA7418TR | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Bass|Middle|Treble | |
1 | |
-79 to 15 | |
100 | |
0.005% | |
8 | |
8.5 | |
10 | |
32 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 | |
Lead Shape | Gull-wing |
This item should be stored between -55 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 8.5 V. Its minimum operating supply voltage of 8 V, while its maximum is 10 V.
EDA / CAD Models |