STMicroelectronicsTDA7440D013TRAudio Processors
Audio Processor Bass/Treble 4-IN 1-OUT 28-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |