STMicroelectronicsTDA749213TRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |
The TDA749213TR class D amplifier from STMicroelectronics is the fastest way to boost your output volume. Its maximum power dissipation is 8000(Typ) mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply.
EDA / CAD Models |