STMicroelectronicsTDA7492PEAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 90W Class-D 36-Pin PowerSSO EP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.04%@1W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
7 | |
12|15|18|24|9 | |
26 | |
3 | |
Single | |
41x2@6Ohm|90x1@3Ohm | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |