STMicroelectronicsTDA7492PETRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 90W Class-D 36-Pin PowerSSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.04%@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 7 | |
| 12|15|18|24|9 | |
| 26 | |
| 3 | |
| Single | |
| 41x2@6Ohm|90x1@3Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
