STMicroelectronicsTDA7563BPDAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 36-Pin PowerSO Slug Up Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.02%@4Ohm@1.5W|0.03%@4Ohm@10W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 100 | |
| 8 | |
| 12|15|9 | |
| 18 | |
| 300@14.4V | |
| Single | |
| 75x4@2Ohm | |
| 85000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Supplier Package | PowerSO Slug Up |
| 36 | |
| Lead Shape | Gull-wing |
Implement this TDA7563BPD class D amplifier from STMicroelectronics for a stronger and more powerful output sound. This audio amplifier can handle a current up to 8000 mA. Its maximum power dissipation is 85000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
