STMicroelectronicsTDA7569BLVAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.7 mm |
Package Width | 4.5 mm |
Package Length | 29.23 mm |
PCB changed | 27 |
Tab | Tab |
Supplier Package | FLEXIWATT(Vertical) |
27 | |
Lead Shape | Through Hole |
Ideal for sounds engineering this TDA7569BLV class D amplifier from STMicroelectronics is an important device. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 8000 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses a single power supply.
EDA / CAD Models |