STMicroelectronicsTDA7803A-ZSTAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 47W Class-AB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.18(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Supplier Package | PowerSO Slug Up |
36 |
EDA / CAD Models |