Top Searched
NXP SemiconductorsTDA8024T/C1,118Smart Card Interface
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin SO
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3.2 | |
EMV/ISO 7816/GSM11-11 | |
2.7 | |
6.5 | |
3.3|5 | |
80 | |
560 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.1(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |