Top Searched
NXP SemiconductorsTDA8029HL/C207,151Smart Card Interface
Smart Card Interface 20MHz 3.3V/5V 500mW Tray 32-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
20 | |
EMV 2000/ISO 7816 | |
2.7 | |
6 | |
3.3|5 | |
65 | |
500 | |
-40 | |
90 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |