Top Searched
NXP SemiconductorsTDA8034HN/C1,151Smart Card Interface
Smart Card Interface 3.3V/5V 250mW Tray 24-Pin HVQFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
EMV 4.2/ISO 7816 | |
2.7|3|4.85 | |
3.6|5.5 | |
3.3|5 | |
70 | |
250 | |
-25 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
24 | |
Lead Shape | No Lead |