NXP SemiconductorsTDA8579T/N1SUSpecial Purpose Amplifiers
SP Amp DIFF Line Receiver Amp Dual 18V Automotive AEC-Q100 8-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Differential Line Receiver | |
2 | |
2 | |
<35 | |
0.5 | |
60 to 75 | |
66 | |
18 | |
18 to 20 | |
5 | |
8.5 | |
18 | |
14@8.5V | |
-40 | |
85 | |
Bulk | |
Single | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |